Print Page
Image is for illustrative purposes only. Please refer to product description.

942 In Stock
Need more?
181 Delivery in 3-4 Business Days(SG stock)
761 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.640 (CNY74.1732) |
| 5+ | CNY54.410 (CNY61.4833) |
| 10+ | CNY43.170 (CNY48.7821) |
| 50+ | CNY38.700 (CNY43.731) |
| 100+ | CNY34.220 (CNY38.6686) |
| 250+ | CNY33.540 (CNY37.9002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.64 (CNY74.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ15003G
Order Code9556460
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max140V
Continuous Collector Current20A
Power Dissipation250W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency2MHz
DC Current Gain hFE Min150hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJ15003G is a Power Transistor designed for high power audio, disk head positioners and other linear applications. High safe operating area and high DC current gain. Ideal for low distortion complementary designs.
- 140VDC Collector-base voltage
- 0.70°C/W Junction-to-case thermal resistance
Applications
Audio
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
20A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
150hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
140V
Power Dissipation
250W
Transistor Mounting
Through Hole
Transition Frequency
2MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJ15003G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
