Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ11033GCopy
Manufacturer Standard Lead Time23 weeks
Order Code2535620
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.340 (CNY114.5142) |
| 5+ | CNY88.590 (CNY100.1067) |
| 10+ | CNY75.840 (CNY85.6992) |
| 50+ | CNY71.460 (CNY80.7498) |
| 100+ | CNY67.080 (CNY75.8004) |
| 250+ | CNY65.740 (CNY74.2862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.34 (CNY114.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ11033GCopy
Manufacturer Standard Lead Time23 weeks
Order Code2535620
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo120V
Power Dissipation Pd300W
DC Collector Current50A
RF Transistor CaseTO-3
No. of Pins2Pins
DC Current Gain hFE18000hFE
Transistor MountingThrough Hole
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The MJ11033G is a PNP Complementary Silicon Darlington Power Transistor for use as output devices in complementary general purpose amplifier applications. This transistor features monolithic construction with built-in base-emitter shunt resistor.
- High DC current gain
- Diode protection to rated IC
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Power Dissipation Pd
300W
RF Transistor Case
TO-3
DC Current Gain hFE
18000hFE
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage V(br)ceo
120V
DC Collector Current
50A
No. of Pins
2Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061
