
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY652.080 | CNY652.08 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY652.080 (CNY736.8504) |
| 5+ | CNY623.450 (CNY704.4985) |
| 10+ | CNY594.820 (CNY672.1466) |
| 25+ | CNY592.230 (CNY669.2199) |
Product Information
Product Overview
ON Semiconductor’s J-Series low-light sensors feature a high PDE (photon detection efficiency) that is achieved using a high-volume, P-on-N silicon foundry process. The J-Series sensors incorporate major improvements in the transit time spread which results in a significant improvement in the timing performance of the sensor. J-Series sensors are available in different sizes (3 mm, 4 mm and 6 mm) and use a TSV (Through Silicon Via) process to create a package with minimal deadspace, that is compatible with industry standard lead-free, reflow soldering processes.
- High-density microcells
- J-Series sensors feature ON Semiconductor's unique "fast output" terminal
- Temperature stability of 21.5 mV/°C
- Exceptional breakdown voltage uniformity of ±250 mV
- Available in a reflow solder compatible TSV chip-scale package
- Ultra-low dark count rates of 50 kHz/mm2 typical
- Optimized for high-performance timing applications, such as ToF-PET
- Bias voltage of less than 30 V
- 3 mm, 4 mm and 6 mm sensor sizes
Technical Specifications
J-Series SiPM Sensor
-
22292Microcells
35µm
ODCSP
36Pins
85°C
Silicon Photomultiplier
6mm x 6mm
6.13mm x 6.13mm
420nm
ODCSP
-40°C
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
