Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMICROFJ-30020-TSV-TR1Copy
Order Code
Re-Reel2949096RL
Cut Tape2949096
Product RangeJ-Series SiPM Sensor
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY376.790 | CNY376.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY376.790 (CNY425.7727) |
| 5+ | CNY359.620 (CNY406.3706) |
| 10+ | CNY342.450 (CNY386.9685) |
| 25+ | CNY333.840 (CNY377.2392) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMICROFJ-30020-TSV-TR1Copy
Order Code
Re-Reel2949096RL
Cut Tape2949096
Product RangeJ-Series SiPM Sensor
Technical Datasheet
Product RangeJ-Series SiPM Sensor
Active Area Dimensions3mm x 3mm
No. of Microcells14410Microcells
Microcell Size20µm
Optimized Wavelength420nm
Sensor Case StyleODCSP
Sensor Case / PackageODCSP
No. of Pins8Pins
Product Overview
ON Semiconductor’s J-Series low-light sensors feature a high PDE (photon detection efficiency) that is achieved using a high-volume, P-on-N silicon foundry process. The J-Series sensors incorporate major improvements in the transit time spread which results in a significant improvement in the timing performance of the sensor. J-Series sensors are available in different sizes (3 mm, 4 mm and 6 mm) and use a TSV (Through Silicon Via) process to create a package with minimal deadspace, that is compatible with industry standard lead-free, reflow soldering processes.
- High-density microcells
- J-Series sensors feature ON Semiconductor's unique "fast output" terminal
- Temperature stability of 21.5 mV/°C
- Exceptional breakdown voltage uniformity of ±250 mV
- Available in a reflow solder compatible TSV chip-scale package
- Ultra-low dark count rates of 50 kHz/mm2 typical
- Optimized for high-performance timing applications, such as ToF-PET
- Bias voltage of less than 30 V
- 3 mm, 4 mm and 6 mm sensor sizes
Technical Specifications
Product Range
J-Series SiPM Sensor
No. of Microcells
14410Microcells
Optimized Wavelength
420nm
Sensor Case / Package
ODCSP
Active Area Dimensions
3mm x 3mm
Microcell Size
20µm
Sensor Case Style
ODCSP
No. of Pins
8Pins
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
