
20 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY530.960 | CNY530.96 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY530.960 (CNY599.9848) |
| 5+ | CNY527.950 (CNY596.5835) |
| 10+ | CNY524.930 (CNY593.1709) |
| 25+ | CNY514.440 (CNY581.3172) |
Product Information
Product Overview
MICROFC-60035-SMT-TR1 is a C-series SiPM (silicon photomultipliers) low-noise, blue-sensitive sensor. It features an industry-leading low dark-count rate combined with a high PDE. For ultrafast timing applications, it has a fast output that can have a rise time of 300ps and a pulse width of 600ps. It forms a range of high gain, single-photon sensitive, UV-to-visible light sensors. This has performance characteristics similar to a conventional PMT, while benefiting from the practical advantages of solid-state technology: low operating voltage, excellent temperature stability, robustness, compactness, output uniformity, and low cost.
- 35µm microcell size (18980 microcells, total number)
- 6mm × 6mm sensor active area
- Clear transfer moulding compound encapsulate type
- 1.59 at 420nm encapsulate refractive index
- 4-side tileable, surface mount package (SMT)
- Recommended operating temperature range from -40°C to +85°C
Technical Specifications
C-Series SiPM Sensor
-
18980Microcells
35µm
420nm
4Pins
85°C
MSL 3 - 168 hours
Silicon Photomultiplier
6mm x 6mm
7mm x 7mm
CWDFN
CWDFN
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
