Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMCT6SDCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2323142
Re-Reel2322542RL
Cut Tape2322542
Your Part Number
173 In Stock
2,000 more incoming. You can reserve stock now
173 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.470 | CNY7.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.470 (CNY8.4411) |
| 10+ | CNY5.340 (CNY6.0342) |
| 50+ | CNY4.060 (CNY4.5878) |
| 200+ | CNY3.770 (CNY4.2601) |
| 500+ | CNY3.480 (CNY3.9324) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.920 (CNY3.2996) |
| 3000+ | CNY2.900 (CNY3.277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMCT6SDCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2323142
Re-Reel2322542RL
Cut Tape2322542
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo85V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCT6SD is a 2-channel 8-pin general purpose Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a NPN silicon planar phototransistor. It is suitable for twisted-pair line receiver, digital logic/AC TRIAC control, high frequency power supply feedback control and power supply monitor.
- 890V Maximum working insulation voltage
- 8000V High allowable overvoltage
- 400mW at 25°C Total device power dissipation
Applications
Signal Processing, Power Management
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
85V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Alternatives for MCT6SD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
