Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMCH6001-TL-E
Order Code
Re-Reel3368891RL
Cut Tape3368891
Your Part Number
2,880 In Stock
Need more?
2880 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.570 | CNY8.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.570 (CNY9.6841) |
| 10+ | CNY5.340 (CNY6.0342) |
| 100+ | CNY3.490 (CNY3.9437) |
| 500+ | CNY2.700 (CNY3.051) |
| 1000+ | CNY2.090 (CNY2.3617) |
| 5000+ | CNY1.960 (CNY2.2148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMCH6001-TL-E
Order Code
Re-Reel3368891RL
Cut Tape3368891
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max8V
Transition Frequency16GHz
Power Dissipation600mW
Continuous Collector Current150mA
Transistor Case StyleSOT-363
No. of Pins6Pins
DC Current Gain hFE Min60hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
16GHz
Continuous Collector Current
150mA
No. of Pins
6Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
8V
Power Dissipation
600mW
Transistor Case Style
SOT-363
DC Current Gain hFE Min
60hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
