Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMCH3914-7-TL-HCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2727977RL
Cut Tape2727977
Your Part Number
910 In Stock
Need more?
910 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.600 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY3.960 (CNY4.4748) |
| 500+ | CNY3.070 (CNY3.4691) |
| 1000+ | CNY2.650 (CNY2.9945) |
| 5000+ | CNY2.600 (CNY2.938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMCH3914-7-TL-HCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2727977RL
Cut Tape2727977
Technical Datasheet
Gate Source Breakdown Voltage Max-15V
Zero Gate Voltage Drain Current Max32mA
Gate Source Cutoff Voltage Max-1.4V
Transistor Case StyleSOT-323
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gate Source Breakdown Voltage Max
-15V
Gate Source Cutoff Voltage Max
-1.4V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
32mA
Transistor Case Style
SOT-323
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041
