
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.180 | CNY10.90 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.180 (CNY2.4634) |
| 10+ | CNY1.320 (CNY1.4916) |
| 100+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY0.980 (CNY1.1074) |
| 1000+ | CNY0.961 (CNY1.0859) |
| 5000+ | CNY0.941 (CNY1.0633) |
| 10000+ | CNY0.922 (CNY1.0419) |
Product Information
Product Overview
The MC79L05ACDR2G is a low cost, three terminal, fixed negative linear voltage regulator in 8 pin SOIC package. This inexpensive, easy to use device is suitable for numerous applications requiring up to 100mA output current. Like the higher powered MC7900 series negative regulators, this regulator features internal thermal overload protection and internal short circuit current limiting, making it remarkably rugged. Thermal overload protections shuts down the circuit when subjected to an excessive power overload condition and internal short circuit protection limits the maximum current the circuit will pass. In most applications, no external components are required for operation. The MC79L05ACDR2G is useful for on-card regulation or any other application where a regulated negative voltage at a modest current level is needed. This regulator offers substantial advantage over the common resistor/zener diode approach.
- Nominal output voltage of -5V
- Complementary positive regulators offered (MC78L00 series)
- Maximum input voltage of -30V
- Maximum input regulation of 150mV (-7VDC ≥ VI ≥ -20VDC) & 100mV (-8VDC ≥ VI ≥ -20VDC) at 25°C
- Maximum load regulation of 60mV ( 1mA ≤ IO ≤ 100mA) and 30mV (1mA ≤ IO ≤ 40mA) at TJ = +25°C
- Ripple rejection of 49dB at -8VDC ≥ VI ≥ -18VDC, f = 120Hz, TJ = +25°C
- Dropout voltage of 1.7VDC at IO = 40mA, TJ = +25°C
- Input bias current of 6mA at TJ = +25°C
- Output noise voltage of 40µV at TA = +25°C, 10Hz ≤ f ≤ 100KHz
- Operating temperature range from 0° to +125°C
Applications
Power Management
Technical Specifications
Fixed
-5V
-
-30V
7905 Voltage Regulators
100mA
8Pins
0°C
-
No SVHC (25-Jun-2025)
1Outputs
-5V
-
-10V
100mA
SOIC
Surface Mount
125°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC79L05ACDR2G
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
