Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7824CTGCopy
Manufacturer Standard Lead Time59 weeks
Order Code9666257
Product Range7824 Voltage Regulators
Your Part Number
1,776 In Stock
3,350 more incoming. You can reserve stock now
1,614 Delivery in 5-6 Business Days(UK stock)
162 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.030 (CNY5.6839) |
| 10+ | CNY2.940 (CNY3.3222) |
| 100+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY2.480 (CNY2.8024) |
| 2500+ | CNY2.430 (CNY2.7459) |
| 5000+ | CNY2.380 (CNY2.6894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.03 (CNY5.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7824CTGCopy
Manufacturer Standard Lead Time59 weeks
Order Code9666257
Product Range7824 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom24V
Output Voltage - Nom24V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min33V
Input Voltage Max40V
Product Range7824 Voltage Regulators
Output Current Max1A
Max Output Current1A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC7824CTG is a Linear Voltage Regulator for a wide variety of applications including local, on-card regulation. Regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat sinking they can deliver output currents in excess of 1.0A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Output voltage offered in 1.5, 2 and 4% tolerance
Applications
Motor Drive & Control
Technical Specifications
Output Type
Fixed
Output Voltage Nom
24V
Output Voltage Min
-
Input Voltage Min
33V
Product Range
7824 Voltage Regulators
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Nom
24V
Output Voltage Max
-
Input Voltage Max
40V
Output Current Max
1A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for MC7824CTG
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
