Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74VHC573DWR2GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2724127RL
Cut Tape2724127
Your Part Number
817 In Stock
Need more?
817 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.770 | CNY8.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.770 (CNY9.9101) |
| 10+ | CNY5.650 (CNY6.3845) |
| 100+ | CNY4.640 (CNY5.2432) |
| 500+ | CNY4.460 (CNY5.0398) |
| 1000+ | CNY3.920 (CNY4.4296) |
| 2500+ | CNY3.850 (CNY4.3505) |
| 5000+ | CNY3.770 (CNY4.2601) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC573DWR2GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2724127RL
Cut Tape2724127
Technical Datasheet
Logic Family / Base Number74VHC573
Latch TypeD Type
IC Output TypeTri State
Propagation Delay8.8ns
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC Family74VHC
Logic IC Base Number74573
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC573
IC Output Type
Tri State
Output Current
-
IC Case / Package
SOIC
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Latch Type
D Type
Propagation Delay
8.8ns
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC74VHC573DWR2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
