Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY3.230 (CNY3.6499) |
| 100+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.880 (CNY3.2544) |
| 1000+ | CNY2.760 (CNY3.1188) |
| 2500+ | CNY2.570 (CNY2.9041) |
| 5000+ | CNY2.520 (CNY2.8476) |
Product Information
Product Overview
The MC74VHC14DTG is an advanced high speed Hex Schmitt Inverter fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent bipolar schottky TTL while maintaining CMOS low power dissipation. Pin configuration and function are the same as the MC74VHC04 but the inputs have hysteresis and, with its Schmitt-trigger function, the device can be used as a line receiver which will receive slow input signals. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems.
- 5.5ns Propagation delay (tPD)
- 2µA Low power dissipation (ICC)
- 28% VCC High noise immunity
- Power down protection provided on inputs
- Balanced propagation delays
- 0.8V Low noise (VOLP)
- Pin and function compatible with other standard logic families
- Latchup performance exceeds 300mA
- ESD performance - HBM <gt/>2000V, Machine model <gt/>200V
- Chip complexity - 60 FETs or 15 equivalent gates
Applications
Industrial
Technical Specifications
Inverter
1Inputs
TSSOP
74VHC14
2V
With Schmitt Trigger Input
-55°C
MSL 1 - Unlimited
Hex
14Pins
TSSOP
74VHC
5.5V
8mA
125°C
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MC74VHC14DTG
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

