
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.290 | CNY16.45 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.040 (CNY2.3052) |
| 100+ | CNY1.640 (CNY1.8532) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY1.410 (CNY1.5933) |
| 5000+ | CNY1.390 (CNY1.5707) |
| 10000+ | CNY1.360 (CNY1.5368) |
Product Information
Product Overview
The MC74VHC125DTR2G is a quad high speed CMOS Bus Buffer with 3-state control inputs. It is fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent bipolar Schottky TTL while maintaining CMOS low power dissipation. The MC74VHC125 requires the 3-state control input (OE) to be set high to place the output into the high impedance state. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems.
- Power down protection provided on inputs
- Balanced propagation delays
- Pin and function compatible with other standard logic families
- Designed for 2 to 5.5V operating range
- High speed - Propagation delay (tpd) = 3.8ns typical at VCC = 5V
- Low power dissipation - ICC = 1μA maximum at TA = 25°C
- High noise immunity - VNIH = VNIL = 28% VCC
- Latch-up performance exceeds 300mA
- Chip complexity - 72 FETs or 18 equivalent gates
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Buffer, Driver
TSSOP
14Pins
5.5V
74245
125°C
-
No SVHC (25-Jun-2025)
74VHC125
TSSOP
2V
74VHC
-55°C
-
MSL 1 - Unlimited
Alternatives for MC74VHC125DTR2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
