Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74LVX259DTR2GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3368378RL
Cut Tape3368378
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.040 | CNY5.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.410 (CNY2.7233) |
| 2500+ | CNY2.300 (CNY2.599) |
| 5000+ | CNY2.260 (CNY2.5538) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74LVX259DTR2GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3368378RL
Cut Tape3368378
Technical Datasheet
Latch TypeAddressable
IC Output TypeNon Inverted
Propagation Delay9ns
Output Current-
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
No. of Bits8bit
Logic IC Family74LVX
Logic IC Base Number74259
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Latch Type
Addressable
Propagation Delay
9ns
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Family
74LVX
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
IC Output Type
Non Inverted
Output Current
-
Logic Case Style
TSSOP
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74259
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
