Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74LCX244DWR2GCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2774644RL
Cut Tape2774644
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.640 | CNY6.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.640 (CNY7.5032) |
| 10+ | CNY5.080 (CNY5.7404) |
| 100+ | CNY4.600 (CNY5.198) |
| 500+ | CNY4.400 (CNY4.972) |
| 1000+ | CNY4.070 (CNY4.5991) |
| 2500+ | CNY3.950 (CNY4.4635) |
| 5000+ | CNY3.830 (CNY4.3279) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74LCX244DWR2GCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2774644RL
Cut Tape2774644
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LCX244
Logic Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number74244
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
WSOIC
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74244
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74LCX244
IC Case / Package
WSOIC
Supply Voltage Min
2V
Logic IC Family
74LCX
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC74LCX244DWR2G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
