Print Page
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.680 | CNY13.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.680 (CNY3.0284) |
| 10+ | CNY1.640 (CNY1.8532) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.190 (CNY1.3447) |
| 5000+ | CNY1.170 (CNY1.3221) |
| 10000+ | CNY1.140 (CNY1.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HCU04ADR2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2724119RL
Cut Tape2724119
Product Range74HCU04
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleNSOIC
IC Case / PackageNSOIC
Product Range74HCU04
Logic IC Family74HCU
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC74HCU04A is identical in pinout to the LS04 and the MC14069UB. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. This device consists of six single−stage inverters. These inverters are well suited for use as oscillators, pulse shapers, and in many other applications requiring a high−input impedance amplifier.
- Output drive capability: 10 LSTTL Loads
- Outputs directly interface to CMOS, NMOS, and TTL
- Operating voltage range: 2.0 to 6.0 V; 2.5 to 6.0 V in oscillator configurations
- Low input current: 1A
- High noise immunity characteristic of CMOS devices
- In compliance with the JEDEC standard No. 7.0 A requirements
- Chip complexity: 12 FETs or 3 equivalent gates
- NLV prefix for automotive and other applications requiring unique site and control change requirements; AEC−Q100 qualified and PPAP capable
- Pb−Free, Halogen Free
- RoHS compliant
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
NSOIC
Product Range
74HCU04
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
-
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
NSOIC
Logic IC Family
74HCU
Supply Voltage Max
6V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269

