
646 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 10+ | CNY4.030 (CNY4.5539) |
| 100+ | CNY3.440 (CNY3.8872) |
| 500+ | CNY3.280 (CNY3.7064) |
| 1000+ | CNY2.880 (CNY3.2544) |
| 2500+ | CNY2.860 (CNY3.2318) |
| 5000+ | CNY2.810 (CNY3.1753) |
Product Information
Product Overview
The MC74HCT245ADWG is an octal high-performance silicon-gate CMOS Non-inverting Bus Transceiver with LSTTL compatible inputs. The MC74HCT245A is identical in pin-out to the LS245. This device may be used as a level converter for interfacing TTL or NMOS outputs to high speed CMOS inputs. The MC74HCT245A is a 3-state non-inverting transceiver that is used for 2-way asynchronous communication between data buses. The device has an active-low output enable pin, which is used to place the I/O ports into high-impedance states. The direction control determines whether data flows from A to B or from B to A.
- TTL/NMOS compatible input levels
- Outputs directly interface to CMOS, NMOS and TTL
- Output drive capability - 15 LSTTL loads
- In compliance with the JEDEC standard no. 7A requirements
- 304 FETs or 76 equivalent gates chip complexity
Applications
Industrial, Automation & Process Control, Signal Processing, Communications & Networking
Technical Specifications
Transceiver, Non Inverting
SOIC
20Pins
5.5V
74245
125°C
-
No SVHC (25-Jun-2025)
74HCT245
SOIC
4.5V
74HCT
-55°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC74HCT245ADWG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
