Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC74ADGCopy
Manufacturer Standard Lead Time22 weeks
Order Code9667016
Your Part Number
6,280 In Stock
Need more?
2,330 Delivery in 3-4 Business Days(SG stock)
3,950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.490 (CNY5.0737) |
| 10+ | CNY2.820 (CNY3.1866) |
| 100+ | CNY2.270 (CNY2.5651) |
| 500+ | CNY2.230 (CNY2.5199) |
| 1000+ | CNY2.180 (CNY2.4634) |
| 2500+ | CNY2.140 (CNY2.4182) |
| 5000+ | CNY2.090 (CNY2.3617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.49 (CNY5.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC74ADGCopy
Manufacturer Standard Lead Time22 weeks
Order Code9667016
Technical Datasheet
Logic Family / Base Number74HC74
Flip-Flop TypeD
Propagation Delay20ns
Frequency35MHz
Output Current5.2mA
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number7474
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC74HC74ADG is a dual D-type Flip-flop with set and reset. It is identical in pinout to the LS74. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs. This device consists of two D flip-flops with individual Set, Reset and Clock inputs. Information at a D-input is transferred to the corresponding Q output on the next positive going edge of the clock input. Both Q and Q outputs are available from each flip-flop. The set and reset inputs are asynchronous.
- 10 LSTTL Loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- High noise immunity characteristic of CMOS devices
- Complies with JEDEC standard No. 7A
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74HC74
Propagation Delay
20ns
Output Current
5.2mA
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
35MHz
Logic Case Style
SOIC
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
6V
Logic IC Base Number
7474
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC74HC74ADG
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
