Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC73ADR2GCopy
Order Code
Re-Reel2728154RL
Cut Tape2728154
Your Part Number
802 In Stock
Need more?
802 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.380 | CNY11.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.380 (CNY2.6894) |
| 10+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY0.983 (CNY1.1108) |
| 5000+ | CNY0.953 (CNY1.0769) |
| 10000+ | CNY0.934 (CNY1.0554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC73ADR2GCopy
Order Code
Re-Reel2728154RL
Cut Tape2728154
Technical Datasheet
Logic Family / Base Number74HC73
Flip-Flop TypeJK
Propagation Delay21ns
Frequency35MHz
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Trigger TypeNegative Edge
IC Output TypeDifferential
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number7473
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC74HC73A is identical in pinout to the LS73. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. Each flip−flop is negative−edge clocked and has an active−low asynchronous reset. Each flip−flop is negative−edge clocked and has an active−low asynchronous reset. The MC74HC73A is identical in function to the HC107, but has a different pinout.
Technical Specifications
Logic Family / Base Number
74HC73
Propagation Delay
21ns
Output Current
-
IC Case / Package
SOIC
Trigger Type
Negative Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Flip-Flop Type
JK
Frequency
35MHz
Logic Case Style
SOIC
No. of Pins
14Pins
IC Output Type
Differential
Supply Voltage Max
6V
Logic IC Base Number
7473
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
