
20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.930 | CNY19.65 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.930 (CNY4.4409) |
| 50+ | CNY3.540 (CNY4.0002) |
| 100+ | CNY3.330 (CNY3.7629) |
| 500+ | CNY3.090 (CNY3.4917) |
| 1000+ | CNY2.880 (CNY3.2544) |
Product Information
Product Overview
The MC74HC595ADR2G is a 8-bit serial-input/serial or parallel-output Shift Register with D-type latch and 3-state outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8-bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register. The HC595A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs.
- 15 LSTTL Loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- Low input current of 1μA
- High noise immunity characteristic of CMOS devices
- Chip complexity - 328 FETs or 82 equivalent gates
- 500mW Power dissipation in still air
Applications
Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74HC595
1 Element
SOIC
16Pins
6V
74HC
-55°C
-
MSL 1 - Unlimited
Serial to Parallel, Serial to Serial
8bit
SOIC
2V
Tri State
74595
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC74HC595ADR2G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
