Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC595ADGCopy
Manufacturer Standard Lead Time28 weeks
Order Code9667008
Your Part Number
5,616 In Stock
Need more?
5,616 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.940 (CNY5.5822) |
| 10+ | CNY2.690 (CNY3.0397) |
| 100+ | CNY2.490 (CNY2.8137) |
| 500+ | CNY2.450 (CNY2.7685) |
| 1000+ | CNY2.400 (CNY2.712) |
| 2500+ | CNY2.350 (CNY2.6555) |
| 5000+ | CNY2.300 (CNY2.599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.94 (CNY5.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC595ADGCopy
Manufacturer Standard Lead Time28 weeks
Order Code9667008
Technical Datasheet
Logic Family / Base Number74HC595
Shift Register FunctionSerial to Parallel, Serial to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeTri State
Logic IC Family74HC
Logic IC Base Number74595
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC74HC595ADG is a 8-bit Shift Register with an 8-bit D-type latch and three-state parallel outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8-bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register. The HC595A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs.
- 15 LSTTL loads of output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- 1μA Low input current
- High noise immunity characteristic of CMOS devices
- In compliance with the requirements defined by JEDEC standard No. 7A
- Chip complexity: 328 FETs or 82 equivalent gates
- Improved propagation delays
- 50% Lower quiescent power
- Improved input noise and latchup immunity
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74HC595
No. of Elements
1 Element
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Shift Register Function
Serial to Parallel, Serial to Serial
No. of Bits Per Element
8bit
IC Case / Package
SOIC
Supply Voltage Min
2V
IC Output Type
Tri State
Logic IC Base Number
74595
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC74HC595ADG
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236
