Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC573ADTR2GCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2464551RL
Cut Tape2464551
Your Part Number
4,422 In Stock
Need more?
4,422 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.660 | CNY4.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY2.950 (CNY3.3335) |
| 100+ | CNY2.400 (CNY2.712) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY2.280 (CNY2.5764) |
| 2500+ | CNY2.160 (CNY2.4408) |
| 5000+ | CNY2.110 (CNY2.3843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC573ADTR2GCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2464551RL
Cut Tape2464551
Technical Datasheet
Logic Family / Base Number74HC573
Latch TypeTransparent
IC Output TypeTri State Non Inverted
Propagation Delay30ns
Output Current-
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
No. of Bits8bit
Logic IC Family74HC
Logic IC Base Number74573
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC74HC573ADTR2G is an octal 3-state non-inverting Transparent Latch identical in pinout to the LS573. It is compatible with standard CMOS outputs, pull-up resistors and LSTTL outputs. This latch appears transparent to data (i.e., the outputs change asynchronously) when latch enable is high. When latch enable goes low, data meeting the setup and hold time becomes latched. The HC573A is identical in function to the HC373A.
- 15 LSTTL loads of output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- In compliance with the JEDEC standard no. 7A requirements
- Chip complexity: 218 FETs or 54.5 equivalent gates
- 1μA Low input current
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74HC573
IC Output Type
Tri State Non Inverted
Output Current
-
Logic Case Style
TSSOP
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Latch Type
Transparent
Propagation Delay
30ns
IC Case / Package
TSSOP
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC74HC573ADTR2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
