Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC393ADTR2GCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2774652RL
Cut Tape2774652
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.970 | CNY4.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.970 (CNY5.6161) |
| 10+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY2.480 (CNY2.8024) |
| 1000+ | CNY2.430 (CNY2.7459) |
| 2500+ | CNY2.380 (CNY2.6894) |
| 5000+ | CNY2.330 (CNY2.6329) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC393ADTR2GCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2774652RL
Cut Tape2774652
Technical Datasheet
Logic Family / Base Number74HC393A
Counter TypeBinary Ripple
Clock Frequency50MHz
Count Maximum15
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74393A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC393A
Clock Frequency
50MHz
Logic Case Style
TSSOP
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Base Number
74393A
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Binary Ripple
Count Maximum
15
IC Case / Package
TSSOP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
