
380 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.870 (CNY7.7631) |
| 10+ | CNY4.340 (CNY4.9042) |
| 100+ | CNY3.790 (CNY4.2827) |
| 500+ | CNY3.720 (CNY4.2036) |
| 1000+ | CNY3.640 (CNY4.1132) |
| 2500+ | CNY3.570 (CNY4.0341) |
| 5000+ | CNY3.490 (CNY3.9437) |
Product Information
Product Overview
The MC74HC245ADWG is an octal 3-state Non-inverting Bus Transceiver used for 2-way asynchronous communication between data buses. The device has an active-low output enable pin, which is used to place the I/O ports into high-impedance states. The direction control determines whether data flows from A to B or from B to A. The MC74HC245A is identical in pin-out to the LS245. The device inputs are compatible with standard CMOS outputs with pull-up resistor and it is compatible with LSTTL outputs.
- High noise immunity characteristic of CMOS devices
- Outputs directly interface to CMOS, NMOS and TTL
- Output drive capability - 15 LSTTL loads
- In compliance with the JEDEC standard no. 7A requirements
- 308 FETs or 77 equivalent gates chip complexity
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Transceiver, Non Inverting
SOIC
20Pins
6V
74245
125°C
-
No SVHC (25-Jun-2025)
74HC245
SOIC
2V
74HC
-55°C
-
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MC74HC245ADWG
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
