Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC240ADWGCopy
Manufacturer Standard Lead Time36 weeks
Order Code2774642
Your Part Number
216 In Stock
Need more?
216 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY3.990 (CNY4.5087) |
| 100+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY3.090 (CNY3.4917) |
| 1000+ | CNY2.840 (CNY3.2092) |
| 2500+ | CNY2.770 (CNY3.1301) |
| 5000+ | CNY2.720 (CNY3.0736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.34 (CNY7.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC240ADWGCopy
Manufacturer Standard Lead Time36 weeks
Order Code2774642
Technical Datasheet
Logic Device TypeBuffer / Line Driver / Line Receiver, Inverting
Logic Family / Base Number74HC240A
Logic Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74240A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer / Line Driver / Line Receiver, Inverting
Logic Case Style
WSOIC
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
74240A
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74HC240A
IC Case / Package
WSOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC74HC240ADWG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
