Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74ACT245DTR2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2724105RL
Cut Tape2724105
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.100 | CNY7.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY4.370 (CNY4.9381) |
| 100+ | CNY3.920 (CNY4.4296) |
| 500+ | CNY3.730 (CNY4.2149) |
| 1000+ | CNY3.540 (CNY4.0002) |
| 2500+ | CNY3.340 (CNY3.7742) |
| 5000+ | CNY3.250 (CNY3.6725) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74ACT245DTR2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2724105RL
Cut Tape2724105
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number74ACT245
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
No. of Inputs / Bits8 Inputs
No. of ElementsSingle
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ACT
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
Logic Case Style
TSSOP
No. of Pins
20Pins
No. of Elements
Single
Supply Voltage Max
5.5V
Logic IC Base Number
74245
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74ACT245
IC Case / Package
TSSOP
No. of Inputs / Bits
8 Inputs
Supply Voltage Min
4.5V
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
