Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74ACT244DTR2GCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2724104RL
Cut Tape2724104
Your Part Number
49 In Stock
5,000 more incoming. You can reserve stock now
49 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.010 | CNY7.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 10+ | CNY4.460 (CNY5.0398) |
| 100+ | CNY3.620 (CNY4.0906) |
| 500+ | CNY3.550 (CNY4.0115) |
| 1000+ | CNY3.480 (CNY3.9324) |
| 2500+ | CNY3.410 (CNY3.8533) |
| 5000+ | CNY3.340 (CNY3.7742) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74ACT244DTR2GCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2724104RL
Cut Tape2724104
Technical Datasheet
Logic Device TypeBuffer, Line Driver
Logic Family / Base Number74ACT244
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ACT
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Line Driver
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74244
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74ACT244
IC Case / Package
TSSOP
Supply Voltage Min
4.5V
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC74ACT244DTR2G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
