Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74AC574DWGCopy
Manufacturer Standard Lead Time28 weeks
Order Code2774655
Your Part Number
144 In Stock
Need more?
144 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY5.100 (CNY5.763) |
| 100+ | CNY3.930 (CNY4.4409) |
| 500+ | CNY3.700 (CNY4.181) |
| 1000+ | CNY3.440 (CNY3.8872) |
| 2500+ | CNY3.410 (CNY3.8533) |
| 5000+ | CNY3.380 (CNY3.8194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.93 (CNY8.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC574DWGCopy
Manufacturer Standard Lead Time28 weeks
Order Code2774655
Technical Datasheet
Logic Family / Base Number74AC574
Flip-Flop TypeD
Propagation Delay9.5ns
Frequency95MHz
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74AC
Logic IC Base Number74574
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AC574
Propagation Delay
9.5ns
Output Current
-
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74AC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Flip-Flop Type
D
Frequency
95MHz
Logic Case Style
SOIC
No. of Pins
20Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74574
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
