
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY5.040 (CNY5.6952) |
| 100+ | CNY4.320 (CNY4.8816) |
| 500+ | CNY4.140 (CNY4.6782) |
| 1000+ | CNY3.850 (CNY4.3505) |
| 2500+ | CNY3.810 (CNY4.3053) |
| 5000+ | CNY3.760 (CNY4.2488) |
Product Information
Product Overview
The MC74AC573DWG is an octal Buffer/Line Driver with 3-state outputs. It is a high-speed octal latch with buffered common latch enable (LE) and buffered common output enable inputs. It is functionally identical to the MC74AC373 but has inputs and outputs on opposite sides. It contains eight D-type latches with 3-state output buffer. When the latch enable (LE) input is HIGH, data on the Dn inputs enters the latches. In this condition the latches are transparent, a latch output will change state each time its D input changes. When LE is LOW the latches store the information that was present on the D inputs a setup time preceding the HIGH-to-LOW transition of LE. The 3-state buffer is controlled by the output enable (OE) input. When OE is LOW, the buffer is enabled. When OE is HIGH the buffer is in the high impedance mode but this does not interfere with entering new data into the latches.
- Inputs and outputs on opposite sides allowing easy interface with microprocessors
- Useful as input or output port for microprocessors
- 3-state Outputs for bus interfacing
- Outputs source/sink 24mA
- TTL Compatible inputs
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Buffer, Inverting
WSOIC
20Pins
6V
74573
85°C
-
No SVHC (25-Jun-2025)
74AC573
WSOIC
2V
74AC
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
