Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74AC257DR2GCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3368398RL
Cut Tape3368398
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.340 | CNY5.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY3.410 (CNY3.8533) |
| 100+ | CNY2.780 (CNY3.1414) |
| 500+ | CNY2.650 (CNY2.9945) |
| 1000+ | CNY2.550 (CNY2.8815) |
| 2500+ | CNY2.450 (CNY2.7685) |
| 5000+ | CNY2.410 (CNY2.7233) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC257DR2GCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3368398RL
Cut Tape3368398
Technical Datasheet
Logic Family / Base Number74AC257
Logic TypeMultiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min2V
Supply Voltage Max6V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Logic IC Family74AC
Logic IC Base Number74257
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AC257
No. of Channels
4Channels
Supply Voltage Min
2V
IC Case / Package
SOIC
No. of Pins
16Pins
Logic IC Base Number
74257
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
6V
Logic Case Style
SOIC
Logic IC Family
74AC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215
