Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.140 | CNY15.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.480 (CNY1.6724) |
| 5000+ | CNY1.450 (CNY1.6385) |
| 10000+ | CNY1.420 (CNY1.6046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC04DTR2GCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2724116RL
Cut Tape2724116
Product Range74AC04
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Product Range74AC04
Logic IC Family74AC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC74AC04DTR2G is a high-performance silicon-gate CMOS, hex inverter.
- Maximum quiescent supply current is 4.0µA (VIN = VCC or GND, TA = +25°C)
- Minimum high level input voltage is 1.5V typ (VOUT = 0.1V or VCC - 0.1V, TA = +25°C)
- Maximum low level output voltage is 0.002V typ (IOUT = 50µA, TA = +25°C)
- Propagation delay is 4.5ns typ (TA = +25°C, CL = 50pF)
- Input capacitance is 4.5pF typ (VCC = 5.0V)
- Power dissipation capacitance is 30pF typ (VCC = 5.0V)
- Additional Max. ICC/Input is 0.6mA typ (VI = VCC - 2.1V, TA = +25°C)
- Maximum input leakage current is ±0.1µA (VI = VCC, GND, TA = +25°C)
- TSSOP-14 package
- Operating ambient temperature range from -40 to 85°C
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
TSSOP
Product Range
74AC04
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Hex
No. of Pins
14Pins
Logic Case Style
TSSOP
Logic IC Family
74AC
Supply Voltage Max
6V
Output Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC74AC04DTR2G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

