Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC34151DGCopy
Manufacturer Standard Lead Time22 weeks
Order Code2532910
Your Part Number
436 In Stock
294 more incoming. You can reserve stock now
436 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.820 (CNY12.2266) |
| 10+ | CNY6.380 (CNY7.2094) |
| 50+ | CNY6.070 (CNY6.8591) |
| 100+ | CNY5.990 (CNY6.7687) |
| 250+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY5.800 (CNY6.554) |
| 1000+ | CNY5.680 (CNY6.4184) |
| 2500+ | CNY5.560 (CNY6.2828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.82 (CNY12.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC34151DGCopy
Manufacturer Standard Lead Time22 weeks
Order Code2532910
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver Configuration-
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min6.5V
Supply Voltage Max18V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay35ns
Output Delay36ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
-
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
6.5V
Operating Temperature Min
0°C
Input Delay
35ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Inverting
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
70°C
Output Delay
36ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC34151DG
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000157
