
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.110 | CNY5.11 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY3.240 (CNY3.6612) |
| 100+ | CNY2.650 (CNY2.9945) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.400 (CNY2.712) |
| 2500+ | CNY2.250 (CNY2.5425) |
| 5000+ | CNY2.230 (CNY2.5199) |
Product Information
Product Overview
The MC34074DR2G is a monolithic quad Operational Amplifier offers 4.5MHz of gain bandwidth product, 13V/μs slew rate and fast settling time without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common-mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no dead-band crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.
- Output short-circuit protection
- 1.1μs to 0.1% Fast settling time
- 0 to 10000pF Large capacitance drive capability
- 0.02% Low total harmonic distortion
- 60° Excellent phase margin
- 12dB Excellent gain margin
Applications
Automotive, Sensing & Instrumentation, Automation & Process Control, Commercial, Industrial
Technical Specifications
4Channels
10V/µs
SOIC
General Purpose
1mV
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
-
4 Amplifier
4.5MHz
3V to 44V
14Pins
-
100nA
0°C
-
MSL 1 - Unlimited
SOIC
4.5MHz
10V/µs
Technical Docs (2)
Alternatives for MC34074DR2G
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
