
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.010 | CNY5.01 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.010 (CNY5.6613) |
| 10+ | CNY3.180 (CNY3.5934) |
| 100+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY2.470 (CNY2.7911) |
| 1000+ | CNY2.430 (CNY2.7459) |
| 2500+ | CNY2.380 (CNY2.6894) |
| 5000+ | CNY2.330 (CNY2.6329) |
Product Information
Product Overview
The MC33272ADR2G is a monolithic dual Operational Amplifier fabricated with innovative bipolar design concepts. This dual operational amplifier series incorporates bipolar inputs along with a patented Zip-R-Trim element for input offset voltage reduction. The MC33272 series of operational amplifier exhibits low input offset voltage and high gain bandwidth product. Dual-doublet frequency compensation is used to increase the slew rate while maintaining low input noise characteristics. It's all NPN output stage exhibits no dead-band crossover distortion, large output voltage swing and an excellent phase and gain margin. It also provides a low open loop high frequency output impedance with symmetrical source and sink AC frequency performance.
- High slew rate
- Excellent frequency stability
- ESD diodes provide added protection to the inputs
- Unity gain stable - With capacitance loads to 500pF
- Input offset voltage trimmed to 100μV (typical)
- 300nA Low input bias current
- 3nA Low input offset current
- 16MΩ High input resistance
- 18nV/√Hz at 1.0kHz Low noise
- 0.003% Low total harmonic distortion
- 2.15mA/amplifier Power supply drain current
Applications
Automotive
Technical Specifications
2Channels
10V/µs
SOIC
General Purpose
100µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
24MHz
3V to 36V, ± 1.5V to ± 18V
8Pins
-
300nA
-40°C
-
MSL 1 - Unlimited
SOIC
24MHz
10V/µs
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
