
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 10+ | CNY7.300 (CNY8.249) |
| 50+ | CNY6.190 (CNY6.9947) |
| 100+ | CNY5.850 (CNY6.6105) |
| 250+ | CNY5.490 (CNY6.2037) |
| 500+ | CNY5.280 (CNY5.9664) |
| 1000+ | CNY5.000 (CNY5.650) |
| 2500+ | CNY4.900 (CNY5.537) |
Product Information
Product Overview
The MC33262PG is an active Power Factor Controller specifically designed for use as a pre-converter in electronic ballast and in off-line power converter applications. This integrated circuit features an internal start-up timer for stand-alone applications, a one quadrant multiplier for near unity power factor and zero current detector to ensure critical conduction operation, trans-conductance error amplifier and quick-start circuit for enhanced start-up, trimmed internal band gap reference, current sensing comparator and a totem pole output ideally suited for driving a power MOSFET. Also includes protective features consisting of an overvoltage comparator to eliminate runaway output voltage due to load removal, input under-voltage lockout with hysteresis, Cycle-by-cycle current limiting and multiplier output clamp that limits maximum peak switch current, an RS latch for single pulse metering and a drive output high state clamp for MOSFET gate protection.
- Over-voltage comparator eliminates runaway output voltage
- Internal start-up timer
- One quadrant multiplier
- Zero current detectors
- Trimmed 2% internal band gap reference
- Totem pole output with high state clamp
- Under-voltage lockout with 6V of hysteresis
- -40 to 105°C Extended operating temperature range
Applications
Power Management, Signal Processing
Technical Specifications
Critical Conduction Mode
-
28V
8Pins
-
-
105°C
-
No SVHC (25-Jun-2025)
-
6.5mA
13V
Current
12V
DIP
Through Hole
-
-40°C
-
-
DIP
50kHz
250µA
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
