
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.350 | CNY4.35 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY2.200 (CNY2.486) |
| 500+ | CNY2.100 (CNY2.373) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 2500+ | CNY2.020 (CNY2.2826) |
| 5000+ | CNY1.980 (CNY2.2374) |
Product Information
Product Overview
The MC33202DMR2G is a low voltage dual Operational Amplifier provides rail-to-rail operation on both the input and output. The inputs can be driven as high as 200mV beyond the supply rails without phase reversal on the outputs and the output can swing within 50mV of each rail. This rail-to-rail operation enables the user to make full use of the supply voltage range available. It is designed to work at very low supply voltages (±0.9V) yet can operate with a supply of up to +12V and ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also, the combination of low noise and distortion with a high slew rate and drive capability make this amplifier.
- Low voltage, single supply operation
- Input voltage range includes both supply rails
- No phase reversal on the output for over-driven input signals
- High output current (ISC=80mA, typical)
- Low supply current (ID=0.9mA, typical)
- Output voltage swings within 50mV of both rails
- 600Ω Output drive capability
Applications
Audio, Automotive
Technical Specifications
2Channels
1V/µs
Micro8
Low Voltage
8mV
Surface Mount
105°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
2.2MHz
1.8V to 12V
8Pins
Rail - Rail Input / Output (RRIO)
80nA
-40°C
-
-
SOIC
2.2MHz
1V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
