Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33174DTBR2GCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3368231RL
Cut Tape3368231
Your Part Number
3,951 In Stock
Need more?
3,951 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.800 | CNY5.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY3.750 (CNY4.2375) |
| 100+ | CNY3.650 (CNY4.1245) |
| 500+ | CNY3.530 (CNY3.9889) |
| 1000+ | CNY3.420 (CNY3.8646) |
| 2500+ | CNY3.310 (CNY3.7403) |
| 5000+ | CNY3.190 (CNY3.6047) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33174DTBR2GCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3368231RL
Cut Tape3368231
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.8MHz
Slew Rate Typ2.1V/µs
Supply Voltage Range3V to 44V, ± 1.5V to ± 22V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth1.8MHz
No. of Amplifiers4 Amplifier
Slew Rate2.1V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2.1V/µs
IC Case / Package
TSSOP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
TSSOP
Bandwidth
1.8MHz
Slew Rate
2.1V/µs
Gain Bandwidth Product
1.8MHz
Supply Voltage Range
3V to 44V, ± 1.5V to ± 22V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111
