Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33174DR2GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2531395RL
Cut Tape2531395
Your Part Number
3,421 In Stock
Need more?
3,421 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.710 | CNY6.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 10+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY3.450 (CNY3.8985) |
| 500+ | CNY3.290 (CNY3.7177) |
| 1000+ | CNY3.170 (CNY3.5821) |
| 2500+ | CNY3.040 (CNY3.4352) |
| 5000+ | CNY2.980 (CNY3.3674) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33174DR2GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2531395RL
Cut Tape2531395
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.8MHz
Slew Rate Typ2.1V/µs
Supply Voltage Range3V to 44V, ± 1.5V to ± 22V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.8MHz
No. of Amplifiers4 Amplifier
Slew Rate2.1V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2.1V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1.8MHz
Supply Voltage Range
3V to 44V, ± 1.5V to ± 22V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.8MHz
Slew Rate
2.1V/µs
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191
