
8,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.610 | CNY10.61 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.610 (CNY11.9893) |
| 10+ | CNY6.940 (CNY7.8422) |
| 50+ | CNY6.590 (CNY7.4467) |
| 100+ | CNY6.240 (CNY7.0512) |
| 250+ | CNY5.770 (CNY6.5201) |
| 500+ | CNY5.500 (CNY6.215) |
| 1000+ | CNY5.270 (CNY5.9551) |
| 2500+ | CNY5.000 (CNY5.650) |
Product Information
Product Overview
The MC33161DMR2G is an universal Voltage Monitor intended for use in a wide variety of voltage sensing applications. This device offers the circuit designer an economical solution for positive and negative voltage detection. The circuit consists of two comparator channels each with hysteresis, unique mode select input for channel programming, a pinned out 2.54V reference and two open collector outputs capable of sinking in excess of 10mA. Each comparator channel can be configured as either inverting or non-inverting by the mode select input. This allows over, under and window detection of positive and negative voltages. The minimum supply voltage needed for this device to be fully functional is 2V for positive voltage sensing and 4V for negative voltage sensing.
- Unique mode select input allows channel programming
- Over-voltage, under-voltage and window voltage detection
- Positive and negative voltage detection
- Pinned out 2.54V reference with current limit protection
- Low standby current consumption
- Open collector outputs for enhanced device flexibility
Applications
Consumer Electronics, Automotive, Industrial
Technical Specifications
-
2Monitors
40V
MSOP
Surface Mount
-40°C
-
-
-
1.27V
1.27V
2V
Active-Low
8Pins
-
105°C
-
No SVHC (25-Jun-2025)
MSOP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
