
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.140 | CNY4.14 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.140 (CNY4.6782) |
| 10+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY2.460 (CNY2.7798) |
| 1000+ | CNY2.380 (CNY2.6894) |
| 2500+ | CNY2.330 (CNY2.6329) |
Product Information
Product Overview
MC33074ADR2G is a monolithic quad operational amplifier. It can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.
- Wide single supply operation: 3.0V to 44V
- Wide input common mode voltage range: includes ground (VEE)
- Output short circuit protection
- ESD diodes/clamps provide input protection
- Gain bandwidth product (f=100kHz) is 4.5MHz typ at VCC=+15V, VEE=-15V,TA=25°C
- Slew rate (Vin=-10V to 10V, RL=2kohm, CL=500pF) is 13V/s typ at AV=-1.0, VCC=+15V, VEE=-15V, TA=25°C
- Average temperature coefficient of input offset voltage is 10V/°C typ at RS=10 ohm, VCM/VO=0V
- Input bias current (VCM=0V, VO=0V) is 100nA typ at TA=+25°C
- SOIC-14 package
- Operating temperature range from -40°C to +85°C
Technical Specifications
4Channels
13V/µs
SOIC
General Purpose
500µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
4 Amplifier
4.5MHz
3V to 44V
14Pins
-
100nA
-40°C
-
MSL 1 - Unlimited
SOIC
4.5MHz
13V/µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
