Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33035DWR2GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2534153RL
Cut Tape2534153
Your Part Number
420 In Stock
8,000 more incoming. You can reserve stock now
420 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.320 | CNY38.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.320 (CNY43.3016) |
| 10+ | CNY29.500 (CNY33.335) |
| 25+ | CNY26.080 (CNY29.4704) |
| 50+ | CNY25.260 (CNY28.5438) |
| 100+ | CNY24.430 (CNY27.6059) |
| 250+ | CNY23.680 (CNY26.7584) |
| 500+ | CNY23.210 (CNY26.2273) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33035DWR2GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2534153RL
Cut Tape2534153
Technical Datasheet
IC TypeMotor Controller
Motor TypeBrushless DC
No. of Outputs6Outputs
Output Current50mA
Output Voltage40V
IC Case / PackageSOIC
No. of Pins24Pins
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSOIC
Technical Specifications
IC Type
Motor Controller
No. of Outputs
6Outputs
Output Voltage
40V
No. of Pins
24Pins
Supply Voltage Max
30V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SOIC
Motor Type
Brushless DC
Output Current
50mA
IC Case / Package
SOIC
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC33035DWR2G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001146
