Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC1455BDR2GCopy
Order Code
Re-Reel2845106RL
Cut Tape2845106
Your Part Number
2,364 In Stock
Need more?
2,364 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.630 | CNY13.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.630 (CNY2.9719) |
| 10+ | CNY1.620 (CNY1.8306) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.100 (CNY1.243) |
| 5000+ | CNY1.060 (CNY1.1978) |
| 10000+ | CNY1.040 (CNY1.1752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC1455BDR2GCopy
Order Code
Re-Reel2845106RL
Cut Tape2845106
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max16V
IC Case / PackageSOIC
Digital IC CaseSOIC
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Supply Voltage Max
16V
Digital IC Case
SOIC
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC1455BDR2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
