Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14541BDTR2GCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2464510RL
Cut Tape2464510
Your Part Number
4,025 In Stock
Need more?
4,025 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.500 | CNY5.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 10+ | CNY3.490 (CNY3.9437) |
| 100+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.710 (CNY3.0623) |
| 1000+ | CNY2.600 (CNY2.938) |
| 2500+ | CNY2.500 (CNY2.825) |
| 5000+ | CNY2.450 (CNY2.7685) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14541BDTR2GCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2464510RL
Cut Tape2464510
Technical Datasheet
Frequency6MHz
Supply Voltage Min3V
Supply Voltage Max18V
IC Case / PackageTSSOP
Digital IC CaseTSSOP
No. of Pins14Pins
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
6MHz
Supply Voltage Max
18V
Digital IC Case
TSSOP
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
IC Case / Package
TSSOP
No. of Pins
14Pins
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
