Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14538BDGCopy
Manufacturer Standard Lead Time21 weeks
Order Code9666575
Your Part Number
2,742 In Stock
4,992 more incoming. You can reserve stock now
2,742 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.060 (CNY6.8478) |
| 10+ | CNY3.340 (CNY3.7742) |
| 100+ | CNY3.280 (CNY3.7064) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY3.140 (CNY3.5482) |
| 2500+ | CNY3.080 (CNY3.4804) |
| 5000+ | CNY3.010 (CNY3.4013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.06 (CNY6.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14538BDGCopy
Manufacturer Standard Lead Time21 weeks
Order Code9666575
Technical Datasheet
Logic Family / Base NumberMC14538
Multivibrator TypeRetriggerable Monostable
Output Current8.8mA
Supply Voltage Min3V
Supply Voltage Max18V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Propagation Delay300ns
Logic IC FamilyMC145
Logic IC Base Number4538
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14538BDG is a dual retriggerable resettable Monostable Multivibrator triggered from either edge of an input pulse and produces an accurate output pulse over a wide range of widths, the duration and accuracy of which are determined by the external timing components.
- Unlimited rise and fall time allowed on the A trigger input
- Latched trigger inputs
- Separate latched reset inputs
- Triggerable from positive (A input) or negative-going edge (B-input)
- Pin-for-pin compatible with MC14528B and CD4528B (CD4098)
Applications
Signal Processing
Technical Specifications
Logic Family / Base Number
MC14538
Output Current
8.8mA
Supply Voltage Max
18V
IC Case / Package
SOIC
Propagation Delay
300ns
Logic IC Base Number
4538
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
3V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Family
MC145
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Technical Docs (3)
Alternatives for MC14538BDG
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
