Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14532BDR2GCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3368320RL
Cut Tape3368320
Your Part Number
389 In Stock
Need more?
389 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.740 | CNY4.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY2.980 (CNY3.3674) |
| 100+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY2.370 (CNY2.6781) |
| 1000+ | CNY2.320 (CNY2.6216) |
| 2500+ | CNY2.270 (CNY2.5651) |
| 5000+ | CNY2.220 (CNY2.5086) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14532BDR2GCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3368320RL
Cut Tape3368320
Technical Datasheet
Logic Family / Base NumberMC14532
Logic Type8-to-3 Line Priority Encoder
No. of Outputs3Outputs
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC Family4000
Logic IC Base Number4532
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC14532
No. of Outputs
3Outputs
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
4000
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Logic Type
8-to-3 Line Priority Encoder
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4532
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
