Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14528BDGCopy
Manufacturer Standard Lead Time23 weeks
Order Code9666567
Your Part Number
860 In Stock
Need more?
860 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.740 (CNY7.6162) |
| 10+ | CNY4.280 (CNY4.8364) |
| 100+ | CNY4.200 (CNY4.746) |
| 500+ | CNY4.110 (CNY4.6443) |
| 1000+ | CNY4.030 (CNY4.5539) |
| 2500+ | CNY3.940 (CNY4.4522) |
| 5000+ | CNY3.860 (CNY4.3618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.74 (CNY7.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14528BDGCopy
Manufacturer Standard Lead Time23 weeks
Order Code9666567
Technical Datasheet
Logic Family / Base NumberMC14528
Multivibrator TypeRetriggerable Monostable
Output Current8.8mA
Supply Voltage Min3V
Supply Voltage Max18V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Propagation Delay240ns
Logic IC FamilyMC145
Logic IC Base Number4528
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14528BDG is a dual retriggerable resettable Monostable Multivibrator may be triggered from either edge of an input pulse and produces an output pulse over a wide range of widths, the duration of which is determined by the external timing components, CX and RX. It can be capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.
- Separate reset available
- Diode protection on all inputs
- Triggerable from leading or trailing edge pulse
Applications
Industrial
Technical Specifications
Logic Family / Base Number
MC14528
Output Current
8.8mA
Supply Voltage Max
18V
Logic Case Style
SOIC
Propagation Delay
240ns
Logic IC Base Number
4528
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
16Pins
Logic IC Family
MC145
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Technical Docs (3)
Alternatives for MC14528BDG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000413
