Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14517BDWR2GCopy
Order Code
Re-Reel3368380RL
Cut Tape3368380
Your Part Number
241 In Stock
Need more?
241 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.450 | CNY10.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY6.880 (CNY7.7744) |
| 50+ | CNY6.500 (CNY7.345) |
| 100+ | CNY6.110 (CNY6.9043) |
| 250+ | CNY5.740 (CNY6.4862) |
| 500+ | CNY5.600 (CNY6.328) |
| 1000+ | CNY5.090 (CNY5.7517) |
| 2500+ | CNY4.990 (CNY5.6387) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14517BDWR2GCopy
Order Code
Re-Reel3368380RL
Cut Tape3368380
Technical Datasheet
Logic Family / Base NumberMC14517B
Shift Register FunctionSerial to Parallel
No. of Elements2 Element
No. of Bits Per Element64bit
IC Case / PackageWSOIC
Logic Case StyleWSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
IC Output TypeTri State
Logic IC Family4000
Logic IC Base Number4517
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC14517B
No. of Elements
2 Element
IC Case / Package
WSOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Family
4000
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 3 - 168 hours
Shift Register Function
Serial to Parallel
No. of Bits Per Element
64bit
Logic Case Style
WSOIC
Supply Voltage Min
3V
IC Output Type
Tri State
Logic IC Base Number
4517
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
