Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14511BDR2GCopy
Order Code
Re-Reel2774653RL
Cut Tape2774653
Your Part Number
147 In Stock
10,000 more incoming. You can reserve stock now
147 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.110 | CNY5.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1000+ | CNY2.510 (CNY2.8363) |
| 2500+ | CNY2.360 (CNY2.6668) |
| 5000+ | CNY2.320 (CNY2.6216) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14511BDR2GCopy
Order Code
Re-Reel2774653RL
Cut Tape2774653
Technical Datasheet
Logic Family / Base Number-
No. of Outputs7Outputs
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
-
No. of Outputs
7Outputs
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Family
-
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Logic Type
BCD to 7 Segment Decoder / Driver / Latch
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC14511BDR2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
