Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14504BDGCopy
Manufacturer Standard Lead Time21 weeks
Order Code9665218
Your Part Number
1,419 In Stock
Need more?
1,419 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.770 (CNY6.5201) |
| 10+ | CNY3.680 (CNY4.1584) |
| 100+ | CNY3.610 (CNY4.0793) |
| 500+ | CNY3.540 (CNY4.0002) |
| 1000+ | CNY3.460 (CNY3.9098) |
| 2500+ | CNY3.390 (CNY3.8307) |
| 5000+ | CNY3.320 (CNY3.7516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.77 (CNY6.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14504BDGCopy
Manufacturer Standard Lead Time21 weeks
Order Code9665218
Technical Datasheet
No. of Inputs6Inputs
Output Current8.8mA
Propagation Delay160ns
No. of Pins16Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min3V
Supply Voltage Max18V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeLevel Translator
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14504BDG is a hexagonal non-inverting Level Shifter using CMOS technology. The level shifter will shift a TTL signal to CMOS logic levels for any CMOS supply voltage between 5 and 15V. A control input also allows interface from CMOS to CMOS at one logic level to another logic level - either up or down level translating is accomplished by selection of power supply levels VDD and VCC. The VCC level sets the input signal levels while VDD selects the output voltage levels. UP translates from a low to a high voltage or DOWN translates from a high to a low voltage.
- Input threshold can be shifted for TTL compatibility
- Diode protected inputs to VSS
Applications
Industrial
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
160ns
Logic Case Style
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
8.8mA
No. of Pins
16Pins
IC Case / Package
SOIC
Supply Voltage Max
18V
Operating Temperature Max
125°C
Qualification
-
MSL
-
Technical Docs (3)
Alternatives for MC14504BDG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000293
