
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.970 (CNY4.4861) |
| 10+ | CNY2.500 (CNY2.825) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.400 (CNY2.712) |
| 1000+ | CNY2.350 (CNY2.6555) |
| 2500+ | CNY2.300 (CNY2.599) |
| 5000+ | CNY2.250 (CNY2.5425) |
Product Information
Product Overview
The MC14066BDG is a Quad Analog Switch/Multiplexer consisting four independent switches capable of controlling either digital or analog signals. This quad bilateral switch is useful in signal gating, chopper, modulator, de-modulator and CMOS logic implementation. The MC14066B is designed to be pin-for-pin compatible with the MC14016B, CD4016, CD4016, but has much lower ON resistance. Input voltage swings as large as the full supply voltage can be controlled via each independent control input.
- Linearized transfer characteristics
- Triple diode protection on all control inputs
Applications
Signal Processing, Communications & Networking
Technical Specifications
Analogue Switch, Analogue Multiplexer
4Circuits
280ohm
14Pins
80ohm
SPST
-
-55°C
-
-
Single Supply
3V to 18V
SOIC
4Channels
280ohm
4:1
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC14066BDG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
